0743209020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2.174
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 729
Unit Price: 3,96000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.149
Unit Price: 4,23000 €
Datasheet
Image for 0743209020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743209020

DigiKey Part Number
0743209020-ND
Manufacturer
Manufacturer Product Number
0743209020
Description
CONN RCPT DVI-D DL 24POS PCB R/A
Customer Reference
Detailed Description
DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
DVI-D, Dual Link
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A per Contact
Voltage - Rated
40VAC
Mating Cycles
100
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes