



Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 3A per Contact |
Packaging Tray | Voltage - Rated 40VAC |
Part Status Obsolete | Mating Cycles 100 |
Connector Type DVI-D, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Natural |
Termination Solder | Base Product Number |
Features Board Guide |



