Similar

0740612521 | |
|---|---|
DigiKey Part Number | 0740612521-ND |
Manufacturer | |
Manufacturer Product Number | 0740612521 |
Description | CONN HEADER VHDM 200POS PCB |
Customer Reference | |
Detailed Description | 200 Connector Header, Male Pins Through Hole Black VHDM, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0740612521 Models |
Category | Number of Columns 25 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Features Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style VHDM, Guide Left | Color Black |
Number of Positions 200 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0740612501 | Molex | 0 | 0740612501-ND | 48,42435 € | Similar |

