0740611021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 343
Unit Price: 36,49000 €
Datasheet
Image for 0740611021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740611021

DigiKey Part Number
0740611021-ND
Manufacturer
Manufacturer Product Number
0740611021
Description
CONN HEADER VHDM 80POS PCB
Customer Reference
Detailed Description
80 Connector Header, Male Pins Through Hole Black VHDM, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
0740611021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Features
Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
VHDM, Guide Left
Color
Black
Number of Positions
80
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.079" (2.00mm)
Voltage Rating
120V
Number of Rows
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0740611004Molex343WM8566-ND36,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes