
0740602501 | |
|---|---|
DigiKey Part Number | 0740602501-ND |
Manufacturer | |
Manufacturer Product Number | 0740602501 |
Description | CONN HEADER VHDM 200POS PCB |
Customer Reference | |
Detailed Description | 200 Connector Header, Male Pins Through Hole Black VHDM |
Datasheet | Datasheet |
EDA/CAD Models | 0740602501 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Features Shielded |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style VHDM | Current Rating (Amps) 3A |
Number of Positions 200 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 8 | Base Product Number |
Number of Columns 25 |

