Image for 0740591014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740591014

DigiKey Part Number
0740591014-ND
Manufacturer
Manufacturer Product Number
0740591014
Description
CONN HEADER VHDM 60POS PCB
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Black VHDM, Guide Right
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Press-Fit
Series
Features
Shielded
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
VHDM, Guide Right
Current Rating (Amps)
2A
Number of Positions
60
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Voltage Rating
120V
Number of Rows
6
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.