
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Features Shielded |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style VHDM, Guide Left | Current Rating (Amps) 2A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 6 | Base Product Number |
Number of Columns 10 |

