Image for 0740268343 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740268343

DigiKey Part Number
900-0740268343-ND
Manufacturer
Manufacturer Product Number
0740268343
Description
VHDM/HSD DC 8 ROW POWER ASSY 3CK
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black VHDM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
3 Power
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Usage
Daughtercard
Color
Black
Connector Type
Receptacle, Female Blade Sockets
Current Rating (Amps)
10A
Connector Style
VHDM
Material Flammability Rating
UL94 V-0
Number of Positions
3
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250V
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.