Image for 0740268222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740268222

DigiKey Part Number
900-0740268222-ND
Manufacturer
Manufacturer Product Number
0740268222
Description
VHDM/HSD DC 8 ROW POWER ASSY 3CK
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black VHDM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Blade Sockets
Connector Style
VHDM
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.