
0739982023 | |
|---|---|
DigiKey Part Number | 0739982023-ND |
Manufacturer | |
Manufacturer Product Number | 0739982023 |
Description | CONN RCPT POWER 3POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0739982023 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 3 Power |
Series | Features Stackable |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 500V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 10,10214 € | 424,29 € |
| Unit Price without VAT: | 10,10214 € |
|---|---|
| Unit Price with VAT: | 12,02155 € |

