
0739981323 | |
|---|---|
DigiKey Part Number | 0739981323-ND |
Manufacturer | |
Manufacturer Product Number | 0739981323 |
Description | CONN RCPT POWER 3POS PCB |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Black Power |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 3 Power |
Packaging Tube | Features Stackable |
Part Status Obsolete | Color Black |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 1A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 500V |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1645498-1 | TE Connectivity AMP Connectors | 2 | A107633-ND | 6,72000 € | Similar |


