72 Connector Header, Male Pins Through Hole Black HDM Guide A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0739446217

DigiKey Part Number
0739446217-ND
Manufacturer
Manufacturer Product Number
0739446217
Description
CONN HEADER HDM 72POS PCB
Customer Reference
Detailed Description
72 Connector Header, Male Pins Through Hole Black HDM Guide A
Datasheet
 Datasheet
EDA/CAD Models
0739446217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
12
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
29.5µin (0.75µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
HDM Guide A
Current Rating (Amps)
1A
Number of Positions
72
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Voltage Rating
250V
Number of Rows
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.