72 Connector Header, Male Pins Through Hole Black HDM Guide B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0739446216

DigiKey Part Number
0739446216-ND
Manufacturer
Manufacturer Product Number
0739446216
Description
CONN HEADER HDM 72POS PCB
Customer Reference
Detailed Description
72 Connector Header, Male Pins Through Hole Black HDM Guide B
Datasheet
 Datasheet
EDA/CAD Models
0739446216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM Guide B
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
12
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.