
Category | Cable Type Buffered Fiber |
Manufacturer Molex | Length - Overall 9.8' (3.0m) |
Series | Color - Cable Black |
Packaging Bag | Color - Connectors Silver |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
1st Connector HSSDC2 | Base Product Number |
2nd Connector HSSDC2 |

