
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Male to SFP Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Twin Axial | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |

