20 Position SFP Plug to Plug 16.40' (5.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position SFP Plug to Plug 16.40' (5.00m) Black Unshielded
Molex RF Connectors | Digi-Key Daily
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

0739290003

DigiKey Part Number
23-0739290003-ND
Manufacturer
Manufacturer Product Number
0739290003
Description
CABLE ASSY SFP M-M 5M
Customer Reference
Detailed Description
20 Position SFP Plug to Plug 16.40' (5.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Passive, Pull Tab
Manufacturer
Molex
Cable Type
Round, Twin Axial
Packaging
Bag
Usage
External
Part Status
Obsolete
Length
16.40' (5.00m)
Cable Connectors
SFP
Color
Black
Number of Positions
20
Shielding
Unshielded
Connector Type
Plug to Plug
Current - Max/Contact
500 mA
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 19 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

19In Stock
Ships from WEC
Alternate Length
CABLE ASSY SFP M-M 1M
In-Stock: 421
Unit Price: 23,39037 €