
0739270402 | |
|---|---|
DigiKey Part Number | WM8561-ND |
Manufacturer | |
Manufacturer Product Number | 0739270402 |
Description | CONN SFP CAGE 1X4 SLD R/A |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0739270402 Models |
Category | Connector Type SFP |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features EMI Shielded |
Part Status Obsolete | Base Product Number |
Connector Style Cage, Ganged (1 x 4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658723-2 | TE Connectivity AMP Connectors | 0 | A139150-ND | 20,51000 € | Similar |




