0739270009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 5.413
Unit Price: 2,22000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 1,55000 €
Datasheet
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP Cage Connector Press-Fit Through Hole, Right Angle

0739270009

DigiKey Part Number
900-0739270009-ND
Manufacturer
Manufacturer Product Number
0739270009
Description
CONN SFP CAGE PRESS-FIT R/A
Customer Reference
Detailed Description
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes