

0739270002 | |
|---|---|
DigiKey Part Number | WM1634-ND |
Manufacturer | |
Manufacturer Product Number | 0739270002 |
Description | CONN SFP CAGE SLD R/A |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0739270002 Models |
Category | Connector Type SFP |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features EMI Shielded |
Part Status Obsolete | Base Product Number |
Connector Style Cage |


