
0738840006 | |
|---|---|
DigiKey Part Number | 900-0738840006-ND |
Manufacturer | |
Manufacturer Product Number | 0738840006 |
Description | CABLE ASSY DB09 SHLD BLACK 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer Molex | Shielding Shielded |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Obsolete | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |

