
0738001000 | |
|---|---|
DigiKey Part Number | 0738001000-ND |
Manufacturer | |
Manufacturer Product Number | 0738001000 |
Description | CONN HEADER HDM 144POS PCB |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0738001000 Models |
Category | Number of Columns 24 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Color Black |
Connector Style HDM | Current Rating (Amps) 1A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 250V |
Number of Rows 6 | Base Product Number |

