



0737963001 | |
|---|---|
DigiKey Part Number | WM4289-ND |
Manufacturer | |
Manufacturer Product Number | 0737963001 |
Description | CONN BACKSHELL 68POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0737963001 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Metal, Zinc |
Part Status Obsolete | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 68 | Color Black |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5750752-2 | TE Connectivity AMP Connectors | 0 | A33507-ND | 22,42000 € | Similar |


