
0737827200 | |
|---|---|
DigiKey Part Number | 0737827200-ND |
Manufacturer | |
Manufacturer Product Number | 0737827200 |
Description | CONN HEADER HDM 144POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0737827200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | HDM | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Number of Columns | 24 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Stackable | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 79,34000 € | 6.347,20 € |
| Unit Price without VAT: | 79,34000 € |
|---|---|
| Unit Price with VAT: | 94,41460 € |

