
0737802267 | |
|---|---|
DigiKey Part Number | 0737802267-ND |
Manufacturer | |
Manufacturer Product Number | 0737802267 |
Description | CONN RCPT HDM 72POS PCB |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0737802267 Models |
Category | Number of Rows 6 |
Manufacturer Molex | Number of Columns 12 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Discontinued at DigiKey | Features Stackable |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style HDM | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.079" (2.00mm) | Base Product Number |

