Image for 0737801237 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0737801237

DigiKey Part Number
0737801237-ND
Manufacturer
Manufacturer Product Number
0737801237
Description
CONN RCPT HDM 144POS PCB
Customer Reference
Detailed Description
144 Connector Receptacle, Female Sockets Through Hole Black HDM
Datasheet
 Datasheet
EDA/CAD Models
0737801237 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
HDM
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
24
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Stackable
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.