
0737760101 | |
|---|---|
DigiKey Part Number | 0737760101-ND |
Manufacturer | |
Manufacturer Product Number | 0737760101 |
Description | CONN VHDCI RCPT 68POS SMD SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector SCSI+, VHDCI Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0737760101 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Termination Solder |
Series | Flange Feature Housing/Shell (M2.6) |
Packaging Tube | Type SCSI+, VHDCI |
Part Status Obsolete | Features Board Guide |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 68 | Base Product Number |
Number of Rows 2 |

