Image for 0736700267 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0736700267

DigiKey Part Number
900-0736700267-ND
Manufacturer
Manufacturer Product Number
0736700267
Description
CONN RCPT HDM 1009POS PCB
Customer Reference
Detailed Description
1009 Connector Receptacle, Female Blade Sockets Through Hole Black HDM
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
Molex
Number of Columns
168
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold
Connector Usage
Daughtercard
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Blade Sockets
Color
Black
Connector Style
HDM
Material Flammability Rating
UL94 V-0
Number of Positions
1009
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.