
0736510233 | |
|---|---|
DigiKey Part Number | 0736510233-ND |
Manufacturer | |
Manufacturer Product Number | 0736510233 |
Description | CONN RCPT POWER 3POS PCB |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0736510233 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 3 Power |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 500V |
Number of Rows 3 | Base Product Number |
Number of Columns 1 |

