
0736433200 | |
|---|---|
DigiKey Part Number | 0736433200-ND |
Manufacturer | |
Manufacturer Product Number | 0736433200 |
Description | CONN HEADER HDM 144POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0736433200 Models |
Category | Number of Columns 24 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style HDM | Current Rating (Amps) 1A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 250V |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 27,70813 € | 2.216,65 € |
| Unit Price without VAT: | 27,70813 € |
|---|---|
| Unit Price with VAT: | 32,97267 € |

