
0736431200 | |
|---|---|
DigiKey Part Number | 0736431200-ND |
Manufacturer | |
Manufacturer Product Number | 0736431200 |
Description | CONN HEADER HDM 144POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0736431200 Models |
Category | Number of Columns 24 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Connector Style HDM | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 28,70400 € | 2.296,32 € |
| Unit Price without VAT: | 28,70400 € |
|---|---|
| Unit Price with VAT: | 34,15776 € |

