
0735966061 | |
|---|---|
DigiKey Part Number | 900-0735966061-ND |
Manufacturer | |
Manufacturer Product Number | 0735966061 |
Description | 4.1/9.5 PLUG STR FOR 1/2F CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.1/9.5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,92175 € | 1.784,35 € |
| Unit Price without VAT: | 8,92175 € |
|---|---|
| Unit Price with VAT: | 10,61688 € |

