
0735912099 | |
|---|---|
DigiKey Part Number | 900-0735912099TR-ND - Tape & Reel (TR) 900-0735912099CT-ND - Cut Tape (CT) 900-0735912099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912099 |
Description | SMSJ ISOLATOR/859-894 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 859 MHz ~ 894 MHz Isolator 100 W 22dB (Min) Module |
Datasheet | Datasheet |
Category | Frequency 859 MHz ~ 894 MHz |
Manufacturer Molex | Isolation 22dB (Min) |
Series | Power - Average Forward 100 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.25dB (Max) |
Part Status Active | Package / Case Module |
Type Isolator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 10 | 11,58500 € | 115,85 € |
| 25 | 10,98600 € | 274,65 € |
| 100 | 10,16360 € | 1.016,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,52054 € | 2.524,93 € |
| 480 | 10,14369 € | 4.868,97 € |
| 720 | 9,93354 € | 7.152,15 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,83890 € |

