
0735912085 | |
|---|---|
DigiKey Part Number | 900-0735912085TR-ND - Tape & Reel (TR) 900-0735912085CT-ND - Cut Tape (CT) 900-0735912085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912085 |
Description | SMSJ ISOLATOR/1805-1880MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.805 GHz ~ 1.88 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Category | Frequency 1.805 GHz ~ 1.88 GHz |
Manufacturer Molex | Isolation 28dB (Min) |
Series | Power - Average Forward 150 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.18dB (Max) |
Part Status Active | Package / Case Module |
Type Isolator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 11,30500 € | 113,05 € |
| 25 | 10,71920 € | 267,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 10,65433 € | 1.278,52 € |
| 240 | 10,26338 € | 2.463,21 € |
| 360 | 10,04536 € | 3.616,33 € |
| 600 | 9,78143 € | 5.868,86 € |
| 840 | 9,61382 € | 8.075,61 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |

