
0735912081 | |
|---|---|
DigiKey Part Number | 900-0735912081TR-ND - Tape & Reel (TR) 900-0735912081CT-ND - Cut Tape (CT) 900-0735912081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912081 |
Description | SMSJ ISOLATOR/5650-7150MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.65 GHz ~ 7.15 GHz SMT Isolator -18dB (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 5.65 GHz ~ 7.15 GHz | |
Isolation | -18dB (Max) | |
Insertion Loss | 0.5dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 17,11100 € | 171,11 € |
| 25 | 16,24080 € | 406,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 14,38433 € | 2.157,65 € |
| 300 | 13,87193 € | 4.161,58 € |
| 450 | 13,58620 € | 6.113,79 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |

