
0735912061 | |
|---|---|
DigiKey Part Number | 900-0735912061TR-ND - Tape & Reel (TR) 900-0735912061CT-ND - Cut Tape (CT) 900-0735912061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912061 |
Description | SMSJ CIRCULATOR/3400-3600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.4 GHz ~ 3.6 GHz Circulator 100 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.4 GHz ~ 3.6 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 6,49300 € | 64,93 € |
| 25 | 6,14880 € | 153,72 € |
| 100 | 5,67600 € | 567,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,42970 € | 885,94 € |
| 400 | 4,26353 € | 1.705,41 € |
| 600 | 4,17082 € | 2.502,49 € |
| 1.000 | 4,05854 € | 4.058,54 € |
| 1.400 | 3,98726 € | 5.582,16 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |

