2.496 GHz ~ 2.69 GHz Circulator 100 W 22dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912059

DigiKey Part Number
900-0735912059TR-ND - Tape & Reel (TR)
900-0735912059CT-ND - Cut Tape (CT)
900-0735912059DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912059
Description
SMSJ CIRCULATOR/2496-2690
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.496 GHz ~ 2.69 GHz Circulator 100 W 22dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Circulator
Frequency
2.496 GHz ~ 2.69 GHz
Isolation
22dB (Min)
Power - Average Forward
100 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 €7,49 €
106,49300 €64,93 €
256,14880 €153,72 €
1005,67600 €567,60 €
2505,39284 €1.348,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,72067 €2.832,40 €
1.2004,55054 €5.460,65 €
Manufacturers Standard Package
Unit Price without VAT:7,49000 €
Unit Price with VAT:8,91310 €