3.7 GHz ~ 3.98 GHz Circulator 65 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912056

DigiKey Part Number
900-0735912056TR-ND - Tape & Reel (TR)
900-0735912056CT-ND - Cut Tape (CT)
900-0735912056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912056
Description
SMSJ CIRCULATOR/3700-3980
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.7 GHz ~ 3.98 GHz Circulator 65 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Circulator
Frequency
3.7 GHz ~ 3.98 GHz
Isolation
20dB (Min)
Power - Average Forward
65 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 €7,49 €
106,49300 €64,93 €
256,14880 €153,72 €
1005,67600 €567,60 €
2505,39284 €1.348,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,58145 €3.348,87 €
1.2005,38099 €6.457,19 €
Manufacturers Standard Package
Unit Price without VAT:7,49000 €
Unit Price with VAT:8,91310 €