
0735912051 | |
|---|---|
DigiKey Part Number | 900-0735912051TR-ND - Tape & Reel (TR) 900-0735912051CT-ND - Cut Tape (CT) 900-0735912051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912051 |
Description | SMSJ CIRCULATOR/2300-2400 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 2.4 GHz Circulator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.3 GHz ~ 2.4 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,92000 € | 69,20 € |
| 25 | 6,55440 € | 163,86 € |
| 100 | 6,05170 € | 605,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,13187 € | 1.539,56 € |
| 600 | 4,94237 € | 2.965,42 € |
| 900 | 4,83666 € | 4.352,99 € |
| 1.500 | 4,70868 € | 7.063,02 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

