2.496 GHz ~ 2.69 GHz Circulator 50 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912047

DigiKey Part Number
900-0735912047TR-ND - Tape & Reel (TR)
900-0735912047CT-ND - Cut Tape (CT)
900-0735912047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912047
Description
SMSJ CIRCULATOR/2496-2690
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.496 GHz ~ 2.69 GHz Circulator 50 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Circulator
Frequency
2.496 GHz ~ 2.69 GHz
Isolation
20dB (Min)
Power - Average Forward
50 W
Insertion Loss
0.35dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 €7,98 €
106,92000 €69,20 €
256,55440 €163,86 €
1006,05170 €605,17 €
2505,75068 €1.437,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,92764 €4.434,88 €
Manufacturers Standard Package
Unit Price without VAT:7,98000 €
Unit Price with VAT:9,49620 €