
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Coaxial Connectors | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,87588 € | 3.875,88 € |
| Unit Price without VAT: | 3,87588 € |
|---|---|
| Unit Price with VAT: | 4,61230 € |

