Connector Cap (Cover), Protective For Coaxial Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735720032

DigiKey Part Number
900-0735720032-ND
Manufacturer
Manufacturer Product Number
0735720032
Description
PROTECTIVE CAP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For Coaxial Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Coaxial
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
Coaxial Connectors
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,87588 €3.875,88 €
Unit Price without VAT:3,87588 €
Unit Price with VAT:4,61230 €