Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734205461 | |
|---|---|
DigiKey Part Number | 900-0734205461-ND |
Manufacturer | |
Manufacturer Product Number | 0734205461 |
Description | SMP-MAX PLUG SLIDE TO THREADED B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205461 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734205450 | Molex | 0 | 900-0734205450-ND | 2,10510 € | Parametric Equivalent |
| 0734205451 | Molex | 0 | 900-0734205451-ND | 1,95225 € | Parametric Equivalent |
| 0734205452 | Molex | 0 | 900-0734205452-ND | 2,52422 € | Parametric Equivalent |
| 0734205460 | Molex | 0 | 900-0734205460-ND | 4,57250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,03745 € | 3.022,47 € |
| Unit Price without VAT: | 5,03745 € |
|---|---|
| Unit Price with VAT: | 5,99457 € |



