Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734205444 | |
|---|---|
DigiKey Part Number | 900-0734205444-ND |
Manufacturer | |
Manufacturer Product Number | 0734205444 |
Description | SMP-MAX P STR DETENT SCREW IN BO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205444 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Panel Mount | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734205440 | Molex | 0 | 900-0734205440-ND | 3,28676 € | Parametric Equivalent |
| 0734205442 | Molex | 0 | 900-0734205442-ND | 2,65618 € | Parametric Equivalent |
| 0734205445 | Molex | 0 | 900-0734205445-ND | 4,08936 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,41026 € | 1.705,13 € |
| Unit Price without VAT: | 3,41026 € |
|---|---|
| Unit Price with VAT: | 4,05821 € |


