
0734205443 | |
|---|---|
DigiKey Part Number | 900-0734205443-ND |
Manufacturer | |
Manufacturer Product Number | 0734205443 |
Description | SMP-MAX P STR DETENT SCREW IN BO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205443 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,20536 € | 1.301,79 € |
| Unit Price without VAT: | 1,20536 € |
|---|---|
| Unit Price with VAT: | 1,43438 € |

