
0734205441 | |
|---|---|
DigiKey Part Number | 900-0734205441-ND |
Manufacturer | |
Manufacturer Product Number | 0734205441 |
Description | SMP-MAX P STR DETENT SCREW IN BO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205441 Models |
Category | Mounting Type Panel Mount, Threaded |
Mfr | Fastening Type Snap-On |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,17638 € | 3.430,49 € |
| Unit Price without VAT: | 3,17638 € |
|---|---|
| Unit Price with VAT: | 3,77989 € |

