
0734205365 | |
|---|---|
DigiKey Part Number | 900-0734205365-ND |
Manufacturer | |
Manufacturer Product Number | 0734205365 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 5,25837 € | 16.826,78 € |
| Unit Price without VAT: | 5,25837 € |
|---|---|
| Unit Price with VAT: | 6,25746 € |

