Parametric Equivalent

0734205220 | |
|---|---|
DigiKey Part Number | 900-0734205220-ND |
Manufacturer | |
Manufacturer Product Number | 0734205220 |
Description | SMP-MAX P SLIDE BKHD/SMP-MAX P S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tri-Metal |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734205072 | Molex | 0 | 900-0734205072-ND | 2,68822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,51520 € | 3.909,12 € |
| Unit Price without VAT: | 6,51520 € |
|---|---|
| Unit Price with VAT: | 7,75309 € |


