
0734205212 | |
|---|---|
DigiKey Part Number | 900-0734205212-ND |
Manufacturer | |
Manufacturer Product Number | 0734205212 |
Description | SMP-MAX PLUG STR SLIDE TYPE PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205212 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,73015 € | 3.460,30 € |
| Unit Price without VAT: | 1,73015 € |
|---|---|
| Unit Price with VAT: | 2,05888 € |

