Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734205200 | |
|---|---|
DigiKey Part Number | 900-0734205200-ND |
Manufacturer | |
Manufacturer Product Number | 0734205200 |
Description | SMP-MAX PLUG STR SLIDE BKHD THER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205200 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 300 V |
Mounting Type Panel Mount, Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200320 | Molex | 0 | 900-0734200320-ND | 3,53908 € | Parametric Equivalent |
| 0734200681 | Molex | 0 | 900-0734200681-ND | 2,63732 € | Parametric Equivalent |
| 0734205180 | Molex | 0 | 900-0734205180-ND | 1,81001 € | Parametric Equivalent |
| 0734205201 | Molex | 0 | 900-0734205201-ND | 1,59734 € | Parametric Equivalent |
| 0734206771 | Molex | 0 | 900-0734206771-ND | 1,63059 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98692 € | 1.493,46 € |
| Unit Price without VAT: | 2,98692 € |
|---|---|
| Unit Price with VAT: | 3,55443 € |





