
0734205192 | |
|---|---|
DigiKey Part Number | 900-0734205192-ND |
Manufacturer | |
Manufacturer Product Number | 0734205192 |
Description | SMP-MAX PLUG SLIDE TO THREADED B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Screw |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Screw | Body Finish Gold |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Threaded | Voltage Rating 330 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,05658 € | 7.056,58 € |
| Unit Price without VAT: | 7,05658 € |
|---|---|
| Unit Price with VAT: | 8,39733 € |

